Encitech 1260-0101-02 D-Sub Housing 15 Pins plastic black 1pc

Image Representative of Range

Encitech 1260-0101-02 D-Sub Housing 15 Pins plastic black 1pc

MPN
1260-0101-02
Brand
Encitech
EAN-13
2050005786773
Order Code
02-8661
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech D3PK15-P-SJS-K is a black plastic D-SUB housing designed to accommodate 15 pins. It is ideal for protecting connectors in electronic and communication applications. This durable enclosure ensures secure and reliable connections.
Type D-SUB housing
Number of Contacts 15
Material Plastic
Cable diameter (details) 7mm
Colour Black
Misc Attribute D3PK15-P-SJS-K
Number of pins 15
Shielded No
Temperature Range -55 °C to +110°C

Trustpilot