Encitech 1260-0101-01 D-Sub Housing 9 Pins Plastic 180° Black 1pc

Image Representative of Range

Encitech 1260-0101-01 D-Sub Housing 9 Pins Plastic 180° Black 1pc

MPN
1260-0101-01
Brand
Encitech
EAN-13
2050005786865
Order Code
02-8660
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Encitech D3PK09-P-SJS-K 1260-0101-01 is a D-sub housing designed for use with connectors that have 9 pins. Made from black plastic, it features a 180-degree orientation. This enclosure is ideal for protecting D-sub connectors in both commercial and industrial applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 7mm
Colour Black
Misc Attribute D3PK09-P-SJS-K
Number of pins 9
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot