Encitech 1130-0221-04 Battery Connector 350A blue 1pc

Image Representative of Range

Encitech 1130-0221-04 Battery Connector 350A blue 1pc

MPN
1130-0221-04
Brand
Encitech
EAN-13
2050005828350
Order Code
02-8658
Country of Origin
Sweden
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The encitech 1130-0221-04 is a high current battery connector rated for 350 A, designed for robust electrical connections. Manufactured by encitech, this connector features a durable blue casing for easy identification and enhanced protection. It is typically used in demanding applications such as industrial equipment and heavy-duty battery systems.
Type Battery Clip
Colour Blue
Connection Crimp
Cable cross section 70mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 350A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot