Encitech 1130-0221-02 Battery Connector 350A red 1pc

Image Representative of Range

Encitech 1130-0221-02 Battery Connector 350A red 1pc

MPN
1130-0221-02
Brand
Encitech
EAN-13
2050005835549
Order Code
02-8656
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £26.96 £26.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Encitech manufactures the high current battery connector 350 A, model number 1130-0221-02, which is colour-coded in red for easy identification. It is capable of handling high currents up to 350 amperes, ensuring efficient power transfer. This connector is typically used in demanding applications like electric vehicles, power distribution systems, and industrial equipment.
Type Battery Clip
Colour Red
Connection Crimp
Cable cross section 70mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 350A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot