Encitech 1130-0211-03 S175 Battery Connector 175A red 1pc

Image Representative of Range

Encitech 1130-0211-03 S175 Battery Connector 175A red 1pc

MPN
1130-0211-03
Brand
Encitech
EAN-13
2050005829418
Order Code
02-8651
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Encitech high current battery connector 175 A, model 1130-0211-03, is a robust component designed for reliable power connections. With its distinctive red finish, the S175 variant ensures secure and efficient energy transfer, making it suitable for demanding electrical applications. This connector is commonly used in industrial settings requiring dependable performance amidst frequent power exchanges.
Type Battery Clip
Colour Red
Connection Crimp
Cable cross section 50mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 175A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot