Encitech 1130-0201-06 High Current Battery Connector 50A Black 1pc

Image Representative of Range

Encitech 1130-0201-06 High Current Battery Connector 50A Black 1pc

MPN
1130-0201-06
Brand
Encitech
EAN-13
2050005829487
Order Code
02-8648
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Encitech manufactures the high current battery connector 50 A model 1130-0201-06, which is available in black and sold as a single piece. This connector is designed for reliable high current connections, making it ideal for applications involving power distribution and energy storage systems. Its robust design ensures secure and efficient connectivity in demanding environments.
Type High Current Battery Clip
Colour Black
Connection Crimp
Cable cross section 16mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 50A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot