Encitech 1130-0201-04 Battery Connector 50A High Current Grey

Image Representative of Range

Encitech 1130-0201-04 Battery Connector 50A High Current Grey

MPN
1130-0201-04
Brand
Encitech
EAN-13
2050005828480
Order Code
02-8646
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The high current battery connector 1130-0201-04 by Encitech is designed for handling up to 50 A, featuring a durable grey exterior. Its robust design makes it suitable for high voltage battery applications in demanding environments. Typically used in industrial and automotive sectors, this component ensures reliable power transmission.
Type High Current Battery Clip
Colour Grey
Connection Crimp
Cable cross section 16mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 50A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot