Encitech 1130-0201-03 High Current Battery Connector 50A grey 1pc

Image Representative of Range

Encitech 1130-0201-03 High Current Battery Connector 50A grey 1pc

MPN
1130-0201-03
Brand
Encitech
EAN-13
2050005829340
Order Code
02-8645
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.41 £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The encitech 1130-0201-03 is a robust high current battery connector, supporting up to 50 A with dependable performance. It is typically used in demanding electrical applications where secure and efficient power transmission is crucial. Applicable in various industrial and commercial systems, this grey connector ensures reliable connectivity in high voltage environments.
Type High Current Battery Clip
Colour Grey
Connection Crimp
Cable cross section 6mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 50A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot