Encitech 1130-0201-02 High Current Battery Connector 50A red

Image Representative of Range

Encitech 1130-0201-02 High Current Battery Connector 50A red

MPN
1130-0201-02
Brand
Encitech
EAN-13
2050005829470
Order Code
02-8644
Country of Origin
Sweden
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.08 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Encitech manufactures the high current battery connector, model 1130-0201-02, with a 50 A rating. This red connector, sold as a single piece, ensures reliable high-voltage connections. It is typically used in applications requiring secure and efficient power transfer, such as automotive and industrial battery systems.
Type High Current Battery Clip
Colour Red
Connection Crimp
Cable cross section 16mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 50A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot