Encitech 1130-0201-01 Battery Connector 50A red High Current 1pc

Image Representative of Range

Encitech 1130-0201-01 Battery Connector 50A red High Current 1pc

MPN
1130-0201-01
Brand
Encitech
EAN-13
2050005829326
Order Code
02-8643
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.01
100+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The Encitech 1130-0201-01 is a high current battery connector capable of handling 50 A. It features a robust red design, making it suitable for secure battery connections. Typically used in electrical systems requiring reliable high-current connections, this connector is ideal for automotive and industrial applications.
Type High Current Battery Clip
Colour Red
Connection Crimp
Cable cross section 6mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 50A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot