Encitech 1130-0103-04 High Current Battery Connector 180A Red 1pc

Image Representative of Range

Encitech 1130-0103-04 High Current Battery Connector 180A Red 1pc

MPN
1130-0103-04
Brand
Encitech
EAN-13
2050005829302
Order Code
02-8638
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £13.44 £13.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Encitech 1130-0103-04 is a high current battery connector rated at 180 A, featuring a red design for easy identification. Suitable for applications requiring reliable power connections, it is commonly used in industrial and automotive settings.
Type High Current Battery Clip
Colour Red
Connection Battery Connection
AWG 1/0 - 4
Case Material PC
Current Rating 180A
Number of pins 1
Number of Ways 1
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot