Christmas Opening Hours and Delivery Dates here
Encitech 1130-0101-05 Battery Connector 75A High Current Green

Encitech 1130-0101-05 Battery Connector 75A High Current Green

Order Code:

02-8635

Brand: Encitech MPN: 1130-0101-05 EAN-13: 2050005828459

Discontinued


Encitech manufactures the high current battery connector 75 A, part number 1130-0101-05, available in green and sold as a single piece. This connector is designed for handling high current up to 75 amps, ensuring reliable and efficient power transfer. It is typically used in demanding applications such as power distribution in electric vehicles or high-performance electronics.
Colour Green
Current Rating 600V
AWG 6 - 12
Case Material PC
Number of Ways 1
Packaging Type Bulk
Test current 75A

Trustpilot