Encitech 1130-0101-02 High Current Battery Connector 75A Black

Image Representative of Range

Encitech 1130-0101-02 High Current Battery Connector 75A Black

MPN
1130-0101-02
Brand
Encitech
EAN-13
2050005829319
Order Code
02-8633
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Encitech high current battery connector, model 1130-0101-02, is rated for 75 A and comes in black. This durable connector is typically used in high current applications, ensuring reliable power distribution. Ideal for both commercial and industrial uses, it provides a secure connection for heavy-duty battery systems.
Type High Current Battery Clip
Colour Black
Connection Battery Connection
AWG 6 - 12
Case Material PC
Current Rating 75A
Number of pins 1
Number of Ways 1
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot