Encitech 1130-0100-06 Battery Connector 15-30A Grey 1pc

Encitech 1130-0100-06 Battery Connector 15-30A Grey 1pc

Order Code:

02-8632

Brand: Encitech MPN: 1130-0100-06 EAN-13: 2050005835594

Discontinued


The Encitech 1130-0100-06 is a high current battery connector designed for 15 to 30 A applications. It features a grey housing and is typically used in industrial and automotive settings. Suitable for durable and reliable power connections, this connector is available in single units.
Type Battery Clip
Colour Grey
AWG 16 - 10
Case Material PC
Current Rating 600V
Number of Ways 1
Packaging Type Bulk
Test current 15 - 30A

You may also like


Trustpilot