Christmas Opening Hours and Delivery Dates here
Encitech 1130-0100-05 Battery Connector green 15-30A 1pc

Image Representative of Range

Encitech 1130-0100-05 Battery Connector green 15-30A 1pc

Order Code:

02-8631

Brand: Encitech MPN: 1130-0100-05 EAN-13: 2050005828398
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Encitech high current battery connector, model 1130-0100-05, allows connections for currents ranging from 15 to 30 amps. This green connector is ideal for secure and efficient power transmission in electronic devices. Typical applications include use in automotive systems, power tools, and other battery-powered equipment.
Colour Green
Current Rating 600V
AWG 16 - 10
Case Material PC
Number of Ways 1
Packaging Type Bulk
Test current 15 - 30A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot