Encitech 1130-0100-04 Battery Connector 15-30A red 1pc

Image Representative of Range

Encitech 1130-0100-04 Battery Connector 15-30A red 1pc

MPN
1130-0100-04
Brand
Encitech
EAN-13
2050005828497
Order Code
02-8630
Country of Origin
Sweden
View Full Product Range (22)

Discontinued


The Encitech high current battery connector, part number 1130-0100-04, is designed to support 15-30 A current ratings. This red connector is ideal for ensuring reliable electrical connections in high-demand applications. Typical uses include automotive, industrial, and renewable energy systems where secure connectivity is essential.
Type Battery Clip
Colour Red
Connection Battery Connection
AWG 16 - 10
Case Material PC
Current Rating 15 - 30A
Number of pins 1
Number of Ways 1
Packaging Type Bulk

Trustpilot