Encitech 1130-0100-02 High Current Battery Connector 15-30A black 1pc

Image Representative of Range

Encitech 1130-0100-02 High Current Battery Connector 15-30A black 1pc

MPN
1130-0100-02
Brand
Encitech
EAN-13
2050005835556
Order Code
02-8629
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Encitech high current battery connector is capable of handling 15-30 A and is black in colour. It is designed for robust power transmission and secure connectivity. This connector is typically used in applications requiring reliable power delivery, such as automotive or industrial equipment.
Type High Current Battery Clip
Colour Black
Connection Battery Connection
AWG 16 - 10
Case Material PC
Current Rating 15 - 30A
Number of pins 1
Number of Ways 1
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot