Encitech 1060-0135-03 D-Sub Housing Solid Metal 25-Pin Silver

MPN
1060-0135-03
Brand
Encitech
EAN-13
2050005038346
Order Code
02-8625
Country of Origin
Sweden
View Full Product Range (5)

Discontinued


Encitech's DCMR25-ULP 1060-0135-03 D-SUB housing is a robust connector enclosure featuring a solid metal construction with a silver finish and a 90° orientation, designed for 25 pins. This durable housing is ideal for safeguarding D-sub connectors in harsh environments, ensuring reliable connections and preventing damage. Typical applications include use in industrial equipment, data communication systems, and custom electronic assemblies.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Solid metal
Cable diameter (details) 11.40mm
Colour Silver
Height 34.5mm
Industrial packaging Yes
Length 72.4mm
Misc Attribute DCMR25-ULP
Number of pins 25
Temperature Range -25°C to +90°C
Width 15.8mm

Trustpilot