Emonio #9005_P3plus_100 P3plus 100mm Energy consumption meter set

MPN
#9005_P3plus_100
Brand
Emonio
EAN-13
0850073587133
Order Code
18-9226
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1146.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Emonio #9005_P3plus_100 is an advanced energy consumption meter set that accurately measures and logs electrical power usage. The P3plus 100mm meter is designed to provide precise data on electricity consumption, making it an essential tool for engineers seeking to monitor and analyse energy efficiency. With its compact 100mm form factor, the meter is suitable for integration in industrial and commercial environments where space is a consideration. Its robust design ensures reliable performance under various operational conditions, making it ideal for applications such as manufacturing process optimisation, energy auditing, and facility management. The Emonio meter facilitates data-driven decisions to improve energy efficiency and cost management within these sectors.
Type Energy consumption meter set
Category CAT III 300 V
Dimensions (L x W x H) 35.40 x 116.0 x 84.5 mm
Height 84.5mm
IP Rating IP20
Length 35.40mm
Mains voltage (max.) 240V AC
Mains voltage (min.) 100V AC
Nominal voltage range 100 up to 240 V AC
Product Type Energy consumption meter set
Reading Type Amperage
Recording Time (max.) (details) 24 Mon.
Width 116.0mm

Reviews

Be the first to submit a review

Trustpilot