Emonio 9004_P3plus_50 P3plus Energy meter set 50mm measures consumption

MPN
#9004_P3plus_50
Brand
Emonio
EAN-13
0850073587126
Order Code
18-9225
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1102.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Emonio 9004_P3plus_50 is a P3plus 50 mm energy consumption meter set designed for precise monitoring and logging of electricity usage. This advanced energy meter is equipped with state-of-the-art sensors and digital loggers that ensure accurate measurement of power consumption across various electrical systems. Typically utilised in engineering applications such as industrial energy management, facility maintenance, and electrical system diagnostics, this device supports detailed energy audits and promotes enhanced operational efficiency. The P3plus energy meter's robust design and reliable performance make it an essential tool for professionals seeking to optimise energy consumption and reduce wastage in complex systems.
Type Energy consumption meter set
Category CAT III 300 V
Dimensions (L x W x H) 35.40 x 116.0 x 84.5 mm
Height 84.5mm
IP Rating IP20
Length 35.40mm
Mains voltage (max.) 240V AC
Mains voltage (min.) 100V AC
Nominal voltage range 100 up to 240 V AC
Product Type Energy consumption meter set
Reading Type Amperage
Recording Time (max.) (details) 24 Mon.
Width 116.0mm

Reviews

Be the first to submit a review

Trustpilot