Emonio #8005_P3_100 P3 energy meter set 100mm measures consumption accurately

MPN
#8005_P3_100
Brand
Emonio
EAN-13
0850073587065
Order Code
18-9223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £986.49 £919.55
10+ £882.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Emonio #8005_P3_100 is an advanced P3 100mm energy meter set designed for precise measurement of energy consumption. This device is ideal for tracking and logging electricity usage in both industrial and commercial settings. The meter features high accuracy and reliability, providing critical data necessary for effective power management and energy optimisation. With its robust construction and compatibility with various electrical systems, it is well-suited for integration into energy management systems and smart grid applications. Engineers will find this tool indispensable for conducting energy audits and monitoring electrical efficiency across different installations.
Type Energy consumption meter set
Category CAT III 300 V
Dimensions (L x W x H) 35.40 x 116.0 x 84.5 mm
Height 84.5mm
IP Rating IP20
Length 35.40mm
Mains voltage (max.) 240V AC
Mains voltage (min.) 100V AC
Nominal voltage range 100 up to 240 V AC
Product Type Energy consumption meter set
Reading Type Amperage
Recording Time (max.) (details) 24 Mon.
Width 116.0mm

Reviews

Be the first to submit a review

Trustpilot