Emonio #8000_P3 Emonio P3 Energy consumption meter Base unit

MPN
#8000_P3
Brand
Emonio
EAN-13
0850073587010
Order Code
18-9220
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £565.16 £480.39
10+ £460.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Emonio #8000_P3 is an energy consumption meter that serves as a foundational unit (Base unit) designed to accurately measure and document electrical usage across various applications. This device is engineered to provide precise monitoring of energy consumption, making it an essential tool for engineers and technicians involved in energy management and optimisation. The Emonio P3 is particularly valuable in environments where detailed consumption logging is necessary, such as industrial facilities, commercial buildings, and research laboratories, where continuous electrical data collection aids in energy efficiency analysis and cost reduction efforts. It supports engineers in identifying trends in power usage and implementing effective strategies for load management and energy conservation.
Type Energy consumption meter
Category CAT III 300 V
Dimensions (L x W x H) 35.40 x 116.0 x 84.5 mm
Height 84.5mm
IP Rating IP20
Length 35.40mm
Mains voltage (max.) 240V AC
Mains voltage (min.) 100V AC
Nominal voltage range 100 up to 240 V AC
Product Type Energy consumption meter
Reading Type Amperage
Recording Time (max.) (details) 24 Mon.
Width 116.0mm

Reviews

Be the first to submit a review

Trustpilot