Emmerich 651244 ER14505 Lithium AA Size 3.6V 2400mAh Battery

MPN
651244
Brand
Emmerich
EAN-13
4016138560886
Order Code
58-5644
Country of Origin
China
  • E
    RoHS Exempt
  • Not available for Export

Discontinued


Emmerich Lithium Size 3.6V batteries meet the highest quality standards and offer high reliability.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Battery technology: Lithium
  • Battery size: AA
  • Capacity (mAh, Ah): 2400mAh
  • Height: 50.5mm
  • Diameter;: 14.5mm
  • Temperature range: -55 to +85°C
  • Type (manufacturer type): ER14505
  • Voltage: 3.6V

Please note: Due to air freight restrictions on lithium batteries, we are currently unable to send these batteries with 24hr or 48hr delivery.



Trustpilot