Emmerich 255066 NiMH AA 3.6V 2200mAh ZLF 3-Cell Ready To Use Battery Pack

MPN
255066
Brand
Emmerich
EAN-13
4016138621914
Order Code
58-5767
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Emmerich NiMH AA Ready To Use tagged battery packs meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Dimensions, height: 50.5mm
  • Dimensions, length: 44.5mm
  • Dimensions, width: 14.5mm
  • Manufacturer part No: 255066
  • Number of cells: 3
  • Rechargeable: Yes
  • Rechargeable battery capacity: 2200mAh
  • Solder lug: Yes
  • Type (manufacturer type): ReadyToUse Mignon
  • Voltage: 3.6V
  • Weight: 87 g
Battery Size AA
Capacity 2200mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Dimensions (H x W x D) 50.5 x 14.5 x 44.5mm
Terminal Type Tagged
Weight (Per Battery) 87g

Alternatives (1)


Trustpilot