Emmerich 255053 NiMH AAA 4.8V ZLF 800mAh 4-Cell Rechargeable Battery Pack

MPN
255053
Brand
Emmerich
EAN-13
4016138533897
Order Code
58-5628
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Emmerich NiMH AAA rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AAA
  • Dimensions, height: 44.5mm
  • Dimensions, length: 43mm
  • Dimensions, width: 10.5mm
  • Number of cells: 4
  • Rechargeable: Yes
  • Rechargeable battery capacity: 800mAh
  • Solder lug: Yes
  • Type (manufacturer type): Micro ZLF
  • Voltage: 4.8V
  • Weight: 52 g
Battery Size AAA
Capacity 800mAh
Chemistry NiMH
Voltage 4.8V
Height 44.5mm
Length 43mm
Output Current 6.3A
Type Rechargeable battery pack
Weight (Per Battery) 52g

Questions

*Question functionality currently disabled
Question by: Product code: 58-5628

Q. Can the battery pack be made into the 2 + 2 square configuration?

A. Hi Dave, thanks for your question. Yes, these are supplied with solder tags.


Trustpilot