Emmerich 255024 NiMH AA 1.2V 1500mAh Rechargeable Battery

MPN
255024
Brand
Emmerich
EAN-13
4016138533644
Order Code
58-5637

Discontinued


Emmerich NiMH AA 1.2V rechargeable batteries meet the highest quality standards and offer high reliability.


  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type (category): AA battery (rechargeable)
  • Capacity (mAh, Ah): 1500mAh
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 20.5 g
Battery Size AA
Capacity 1500mAh
Chemistry NiMH
Voltage 1.2V
Height 50.5mm
Length 14.3mm
Output Current 4.5A
Type Rechargeable battery

Trustpilot