Emmerich 251543 NiMH 120H 1.2V Button Cell Rechargeable Battery Pack PCB Pins

MPN
251543
Brand
Emmerich
EAN-13
4016138586053
Order Code
58-5667
  • E
    RoHS Exempt

Discontinued


Emmerich NiMH 120H button cell rechargeable battery pack with PCB pins meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 120H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 170mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 5.28mm
  • Dimensions, length: 23.3mm
  • Dimensions, width: 15mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 5.3 g
Battery Size 120H
Capacity 170mAh
Chemistry NiMH
Voltage 1.2V
Height 5.28mm
Length 23.3mm
Type Rechargeable battery pack

Trustpilot