Emmerich 1148-11-LF NiMH 12V 700mAh 10-Cell Rechargeable Battery Pack Tagged

MPN
1148-11-LF
Brand
Emmerich
EAN-13
4016138601152
Order Code
58-5742

Discontinued


Emmerich NiMH 12V special-purpose tagged rechargeable battery packs meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: Special-purpose rechargeable
  • Dimensions, height: 99.5mm
  • Dimensions, Ø: 35.5mm
  • Number of cells: 10
  • Rechargeable: Yes
  • Rechargeable battery capacity: 700mAh
  • Solder lug: Yes
  • Type (manufacturer type): 1148-11-LF
  • Voltage: 12V
  • Weight: 82 g
Battery Size Custom
Capacity 700mAh
Chemistry NiMH
Voltage 12V
Dimensions height: 99.5mm
Height 99.5mm
Length 35.5mm
Type Rechargeable battery pack
Weight (Per Battery) 82g

Trustpilot