Emko RTS-M06-L060-K02 Temperature Sensor Pt100 -50 to 200°C 2m Cable

Image Representative of Range

Emko RTS-M06-L060-K02 Temperature Sensor Pt100 -50 to 200°C 2m Cable

MPN
RTS-M06-L060-K02
Brand
Emko
EAN-13
4016138791631
Order Code
11-7573
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.82
10+ £27.19
100+ £24.65
500+ £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Emko temperature sensor RTS-M06-L060-K02 is a resistance thermometer (Pt100) designed for temperature readings ranging from -50 to +200 °C, featuring a 2-metre cable. Manufactured by Emko, it is suitable for precise temperature measurements in industrial and laboratory environments. This sensor's robust design allows for reliable performance in a variety of settings.
Type Temperature sensor
Temperature Range +200°C
Cable Length 2m
Dimensions (Ø x L) 6 mm x 60 mm
Length 60mm
Probe Length 60mm
Sensor Type DIN/EN60751 Class B
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot