Emko RTS-M06-L050-K02 PT100 Temperature Sensor -50°C to 200°C 2m Cable

Image Representative of Range

Emko RTS-M06-L050-K02 PT100 Temperature Sensor -50°C to 200°C 2m Cable

MPN
RTS-M06-L050-K02
Brand
Emko
EAN-13
4016138791617
Order Code
11-7572
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Emko RTS-M06-L050-K02 is a resistance thermometer designed for accurate temperature measurement using a Pt100 sensor. It can measure a range from -50 to +200 °C with a cable length of 2 metres, ideal for industrial applications requiring precise temperature monitoring. Typical uses include HVAC systems, refrigeration, and laboratory environments.
Type Temperature sensor
Temperature Range +200°C
Cable Length 2m
Dimensions (Ø x L) 6 mm x 50 mm
Length 50mm
Probe Length 50mm
Sensor Type DIN/EN60751 Class B
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot