Emko RTKR-M06-L150.1 Pt100 Temperature Sensor -50 to 500°C Stainless Steel

MPN
RTKR-M06-L150.1
Brand
Emko
EAN-13
4016138941906
Order Code
11-7567
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £81.21
10+ £77.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko temperature sensor RTKR-M06-L150.1 is a Pt100 resistance thermometer designed to measure temperatures from -50 up to 500 °C. Its high precision and reliability make it ideal for applications in industrial and laboratory environments requiring accurate temperature monitoring. Emko's robust construction ensures durability for various temperature sensing needs.
Type Temperature sensor
Temperature Range 500°C
Sensor Type Pt100
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot