Emko RT-M06-L100-K02 Sensor Pt100 -50 to 400°C Stainless Corrosion-Resistant

Image Representative of Range

Emko RT-M06-L100-K02 Sensor Pt100 -50 to 400°C Stainless Corrosion-Resistant

MPN
RT-M06-L100-K02
Brand
Emko
EAN-13
4016138941982
Order Code
11-7570
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko temperature sensor RT-M06-L100-K02 is a Pt100 resistance thermometer designed to accurately measure temperatures from -50 to 400 °C. Known for its precision, this sensor is ideal for industrial applications requiring reliable temperature monitoring. Typically used in environments where maintaining exact temperature control is critical, such as manufacturing and laboratory settings.
Type Temperature sensor
Temperature Range 400°C
Sensor Type Pt100
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot