Emko PTC-M6L40.K15 Sensor PTC Type -50 to 130°C Non-Corrosive Use

Image Representative of Range

Emko PTC-M6L40.K15 Sensor PTC Type -50 to 130°C Non-Corrosive Use

MPN
PTC-M6L40.K1,5
Brand
Emko
EAN-13
4016138941951
Order Code
11-7563
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 27/09/2026

The Emko temperature sensor PTC-M6L40.K1,5 is a PTC type sensor with a temperature reading range of -50 to 130 °C. It is ideal for industrial applications requiring precise temperature monitoring. Typical uses include HVAC systems, refrigeration units, and process control environments.
Type Temperature sensor
Temperature Range 130°C
Sensor Type PTC
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot