Emko PROKEY Programming Kit Transfers Settings Across Compatible Devices

MPN
PROKEY
Brand
Emko
EAN-13
2050006624395
Order Code
09-0760
Country of Origin
Turkey
Qty Was Unit Price (Ex VAT)
1+ £24.87 £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko PROKEY Programming Kit is a versatile tool designed for configuring temperature control systems. Manufactured by Emko, it supports PID controller setup to ensure precise temperature management. Typically used in industrial processes, it enables efficient programming of temperature controllers.
Type Programming kit
Depth 70mm
Dim (W x H x D) 20 x 15 x 70 mm
Factory colour Black
Height 15mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot