Emko EZM-7750 Timer/Counter Preset Expandable Versatile Output

MPN
EZM-7750.2.00.2.0/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006620861
Order Code
09-0755
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £120.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EZM-7750.2.00.2.0/00.00/0.0.0.0 Preset counter by Emko features both voltage and current display, making it a versatile panel meter. It is designed to be installed in electrical panels for monitoring electrical parameters with precision. Typical applications include industrial and commercial settings where accurate measurement of electrical usage is crucial.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 88 x 72 x 72 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 7.2cm
Frame width 72mm
Height 72mm
Interfaces 1 x RS 485 Modbus RTU
Length 88mm
Operating Voltage 24V DC/AC
Recess depth 76mm
Recess height 72mm
Recess width 72mm
Weight 250g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot