Emko EZM-7750 Timer/Counter for Packaging Production Automation Systems

MPN
EZM-7750.2.00.1.0/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006620885
Order Code
09-0754
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £109.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EZM-7750.2.00.1.0/00.00/0.0.0.0 preset counter is a versatile panel meter designed for precise voltage and amperage display. Manufactured by Emko, it features advanced functionalities in current display and preset counting. Typical applications include industrial settings where accurate measurement and control of electrical parameters are required.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 88 x 72 x 72 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 7.2cm
Frame width 72mm
Height 72mm
Interfaces 1 x RS 232 Modbus RTU
Length 88mm
Operating Voltage 24V DC/AC
Recess depth 76mm
Recess height 72mm
Recess width 72mm
Weight 250g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot