Emko EZM-7730 Preset Counter Multi-Function Up/Down Counting 12V/DC Output

MPN
EZM-7730.5.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
4064161288437
Order Code
09-0751
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko EZM-7730.5.00.0.1/00.00/0.0.0.0 is a preset counter used for accurately displaying and controlling voltage, amperage, and current. Manufactured by Emko, this panel meter is designed for precise measurement applications in industrial settings. It is typically used in environments requiring reliable monitoring of electrical parameters.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 96 x 72 x 72 mm
Display (counts) 6
Display technology LED
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Length 96mm
Reading Type Pulse
Recess depth 84mm
Recess height 72mm
Recess width 72mm
Weight 250g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot