Emko EZM-7730 Multi-Function Counter Suitable for Various Sensors

MPN
EZM-7730.2.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
4064161288420
Order Code
09-0750
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £110.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EZM-7730.2.00.0.1/00.00/0.0.0.0 is a preset counter designed for precise measurement tasks. It features voltage and current displays, making it suitable for use as a panel meter in various applications. Typically, this counter is used in environments where accurate tracking of electrical parameters is essential.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 96 x 72 x 72 mm
Display (counts) 6
Display technology LED
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Length 96mm
Operating Voltage 24V DC/AC
Reading Type Pulse
Recess depth 84mm
Recess height 72mm
Recess width 72mm
Weight 250g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot