Emko EZM-4450 Timer/Counter Versatile for Packaging/Quality Control

MPN
EZM-4450.1.00.1.0/00.00/0.0.0.0
Brand
Emko
EAN-13
4064161288413
Order Code
09-0744
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £89.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EZM-4450.1.00.1.0/00.00/0.0.0.0 preset counter, manufactured by Emko, functions as a versatile panel meter displaying voltage, amperage, and current. It is designed for precise measurement and control in industrial applications. This device is ideal for monitoring and managing electrical parameters within control panels.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 117 x 48 x 48 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 4.8cm
Frame width 48mm
Height 48mm
Interfaces 1 x RS 232 Modbus RTU
Length 117mm
Recess depth 105mm
Recess height 48mm
Recess width 48mm
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot