Emko EZM-4450.1.00.2.0 Multifunction Timer/Counter Expandable Outputs

MPN
EZM-4450.1.00.2.0/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593417
Order Code
09-0745
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £117.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emko manufactures the EZM-4450.1.00.2.0/00.00/0.0.0.0 preset counter, designed as a panel meter for displaying voltage, current, and amperage values. Its primary features include precise measurement and clear display, making it a reliable tool for industrial applications. Commonly used in monitoring and control systems, it ensures accurate electrical parameter tracking.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 117 x 48 x 48 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 4.8cm
Frame width 48mm
Height 48mm
Interfaces 1 x RS 485 Modbus RTU
Length 117mm
Recess depth 105mm
Recess height 48mm
Recess width 48mm
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot