Emko ESM-9945-N Temperature Controller PID Timer Buzzer -200-1700°C.

MPN
ESM-9945-N.5.20.0.1/01.01/1.0.0.0
Brand
Emko
EAN-13
2050006623916
Order Code
09-0734
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £131.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-9945-N.5.20.0.1/01.01/1.0.0.0 is a temperature controller capable of handling inputs from Pt100, J, K, R, and S sensors with a range of -200 to 1700 °C. It includes both 7 A and 5 A relays, measuring 96 x 96 x 96 mm, and features various control modes such as bang-bang, P,
Type PT100JKRS
Digital inputs 1
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 8.4cm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot