Emko ESM-9944-N Temperature Controller with Timer Buzzer Dial Pt100

MPN
ESM-9944-N.2.20.0.2/01.00/1.0.0.0
Brand
Emko
EAN-13
2050007622574
Order Code
09-0729
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £122.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-9944-N is a temperature controller designed for precise temperature management with capabilities for Bang-bang, P, PI, PD, and PID control. It features compatibility with Pt100 sensors and can operate within a temperature range of -200 to +1700 °C, offering a 5 A relay in a compact 100 x 96 x 96 mm housing. Typical applications include industrial processes requiring accurate temperature regulation, such as manufacturing and laboratory environments.
Type Pt100
Dim (L x W x H) 100 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 100mm
Min. temperature reading -200°C
Misc Attribute ESM-9944-N
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot