Emko ESM-9944-N Temperature Controller PID -200°C to 1700°C 7A Relay

MPN
ESM-9944-N.2.20.0.1/01.00/1.0.0.0
Brand
Emko
EAN-13
2050006623893
Order Code
09-0728
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £136.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9944-N.2.20.0.1/01.00/1.0.0.0 is a temperature controller that supports bang-bang, P, PI, PD, and PID control for precise temperature management. Designed with capability for various sensor inputs including Pt100, J, K, R, and S, it can manage temperatures ranging from -200 to 1700 °C. With its robust 7 A and 5 A relays
Type PT100JKRS
Digital inputs 1
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -200 up to 1700°C
Recess depth 8.4cm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot