Emko ESM-9944-N Temperature Controller PID 1700°C 7A/5A Relays 96mm

MPN
ESM-9944-N.5.20.0.1/01.00/1.0.0.R
Brand
Emko
EAN-13
4053199951000
Order Code
09-0730
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £104.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-9944-N temperature controller is designed to regulate temperatures from -200 to 1700 °C using various thermocouples. It features bang-bang, P, PI, PD, and PID control modes and is equipped with a 7 A and a 5 A relay. This device is commonly used in industrial and laboratory environments for precise temperature management in processes requiring high accuracy.
Type PT100JKRS
Digital inputs 1
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading -200°C
Misc Attribute ESM-9944-N
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -200 up to 1700°C
Recess depth 8.4cm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot