Emko ESM-3723.5.6.6.0.1 Temperature Controller Dual Display PID 5A Relay

MPN
ESM-3723.5.6.6.0.1/01.01/1.6.6.0
Brand
Emko
EAN-13
4064161288772
Order Code
09-0663
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £111.17 £101.33
10+ £97.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3723.5.6.6.0.1/01.01/1.6.6.0 is a compact temperature controller equipped with a bang-bang and PID control system. With dimensions of 65 x 76 x 35 mm and a 5 A relay, it offers precise temperature regulation. This Emko controller is ideal for applications requiring reliable thermal management, such as industrial ovens and refrigeration systems.
Type Temperature controller
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Mounting Type Recess-mount
Number of relay outputs 4
Outputs (thermostats) 5 A relay
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot