Emko ESM-3723.5.5.5.0.1/01.01 PID Temperature Controller Dual Display

MPN
ESM-3723.5.5.5.0.1/01.01/1.0.0.0
Brand
Emko
EAN-13
2050006624036
Order Code
09-0662
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £72.67
10+ £69.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3723.5.5.5.0.1/01.01/1.0.0.0 is a temperature controller featuring a 5 A relay, measuring 65 x 76 x 35 mm. This PID and bang-bang controller from Emko is designed for precise temperature control. It is commonly used in industrial and commercial applications requiring reliable and accurate temperature regulation.
Type Temperature controller
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Mounting Type Recess-mount
Number of relay outputs 4
Outputs (thermostats) 5 A relay
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot