Emko ESM-3723.2.1.5.0.1/01.01 Temp Controller Dual Display Pt100 5A Relay

MPN
ESM-3723.2.1.5.0.1/01.01/1.0.0.0
Brand
Emko
EAN-13
2050006623992
Order Code
09-0658
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £87.51
10+ £83.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3723 is a PID temperature controller suitable for managing temperatures from 0 to 100 °C. It features a Pt100 sensor and a 5 A relay, with compact dimensions of 65 x 76 x 35 mm. This controller is ideal for precise temperature regulation in industrial and laboratory settings.
Type Pt100
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 4
Outputs (thermostats) 5 A relay
Reading range 0 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang, PID
Voltage Range 24V DC/AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot