Emko ESM-3710-N Temperature Controller Pt1000 -50 to 400°C 16A Relay

MPN
ESM-3710-N.5.14.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4064161288628
Order Code
09-0595
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £60.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-3710-N.5.14.0.1/00.00/2.0.0.0 is a versatile temperature controller featuring a Pt1000 sensor range of -50 to 400 °C and a robust 16 A relay. It is compact with dimensions of 65 x 76 x 35 mm, making it suitable for space-limited installations. Typical applications include industrial temperature control systems requiring precise and reliable regulation.
Type Pt1000
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot