Emko ESM-3710-N Temperature Controller Pt1000 -50 to 400 °C 16 A Relay

MPN
ESM-3710-N.8.14.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621240
Order Code
09-0601
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £77.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-3710-N.8.14.0.1/00.00/2.0.0.0 is a temperature controller that operates with a Pt1000 sensor, suitable for a range of -50 to 400 °C. Featuring a 16 A relay, this device measures 65 x 76 x 35 mm in size. It is typically used in industrial applications requiring precise temperature management.
Type Pt1000
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot