Emko ESM-3710-N Temperature Controller J 0-800°C 16A Relay 65x76x35mm

MPN
ESM-3710.5.05.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4016138791433
Order Code
09-0586
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £52.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/10/2026

Emko's ESM-3710-N is a digital panel-mounted measuring instrument designed for precise temperature control from 0 up to 800 °C. It features a 16 A relay and compact dimensions of 65 x 76 x 35 mm, making it suitable for various industrial applications. Ideal for maintaining set temperatures in manufacturing processes, this device ensures efficient energy usage and reliable performance.
Type J
Assembly dimensions 34.5 x 76mm
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Misc Attribute ESM-3710-N
Mounting Type Recess-mount
Number of relay outputs 1
Outputs 1x relay
Outputs (thermostats) 16 A relay
Reading range 0 up to 800°C
Recess depth 65mm
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot